50-75% Off
TE ConnectivityEDSP10SGRFSTR04Switch DIP
Switch DIP ON OFF SPST 10 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Short Piano | |
| SPST | |
| ON OFF | |
| 10 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 500VAC | |
| 100 | |
| 100 | |
| 2000 | |
| 2000 | |
| 0.9 | |
| Tape | |
| Top | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 20 | |
| 22.86 | |
| 8.8 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 25.3 | |
| 6 | |
| 5 | |
| 25.3 | |
| 9.8 | |
| 5 | |
| Black |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

