| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Short Travel |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.1@100VDC |
| Maximum Power Rating (VA) | 1@100VDC |
| Dielectric Strength | >=250Vrms |
| Minimum Insulation Resistance (MOhm) | >=1000 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Electrical Life (Cycles) | 1000000 |
| Operating Force (N) | 2.4 |
| Number of Rows | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| IP Rating | IP67 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.3 |
| Body Height (mm) | 1.2 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.3 |
| Product Height (mm) | 1.2 |
| Contact Material | Silver |