Reduced Price
C&KEDM650AUAC0LFSSwitch Tactile
Switch Tactile OFF Mom SPST Dome PC Pins 0.05A 100VDC 0.2VA 1000000Cycles 6.5N Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Short Travel | |
| SPST | |
| Dome | |
| Momentary | |
| OFF Mom | |
| 0.05@100VDC | |
| 0.2@100VDC | |
| >=250Vrms | |
| >=1000 | |
| <=100 | |
| 1000000 | |
| 6.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 12.5 | |
| IP67 | |
| Straight | |
| -55 | |
| 85 | |
| Tray | |
| 10.8 | |
| 11.3 | |
| 1.2 | |
| 11.3 | |
| 1.2 | |
| Gold |
Wow! This EDM650AUAC0LFS tactile switch from C&K Components is easy for turning on your circuit with applied force.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

