VishayEDF1BS-E3/77Bridge Rectifiers
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Ultra Fast Recovery Rectifier | |
| Single | |
| 100 | |
| 1@Ta=40°C | |
| 70 | |
| 50 | |
| 1.05 | |
| 5 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Supplier Package | Case DFS |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this EDF1BS-E3/77 full bridge rectifier from Vishay is perfect for you! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

