VishayEDF1AS-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Ultra Fast Recovery Rectifier | |
| Single | |
| 50 | |
| 1@Ta=40°C | |
| 35 | |
| 50 | |
| 1.05 | |
| 5 | |
| 50 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Supplier Package | Case DFS |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

