Micron TechnologyEDB8132B4PB-8D-F-DDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 8Gbit 256Mx32 1.8V/1.2V 168-Pin FBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
Mobile LPDDR2 SDRAM | |
8G | |
256Mx32 | |
8 | |
32M | |
32 | |
32 | |
800 | |
14 | |
25nm | |
HSUL | |
-30 | |
85 | |
32 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.45 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 168 |
Standard Package Name | BGA |
Supplier Package | FBGA |
168 | |
Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.