SwitchcraftED913Switch Push Button
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 28VDC Cable
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Round Button | |
| N.O./N.C. | |
| 0.25 | |
| Black | |
| Cable | |
| 3 | |
| Copper Alloy | |
| Straight | |
| 19 | |
| 19 | |
| 70.6 | |
| 19 | |
| 19 | |
| 76.2 |
Thanks to Switchcraft and their cord switch ED913 switch, you'll be able to have more control over the switching of different components within your circuit design. This device has a maximum current rating of 1.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

