ECS Inc InternationalECXV-L35C2M-622.080Controlled Oscillators
Oscillator VCXO 622.08MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CSMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 622.08 | |
| 622.08 | |
| 622.08 | |
| ±2ppm/(1st) Year | |
| -133@5MHz | |
| ±25ppm | |
| 52 | |
| LVDS | |
| 2.97 | |
| 3.63 | |
| 0.3 to 3 | |
| 28 | |
| -20 | |
| 70 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| Supplier Package | CSMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

