Panasonic IndustryECW-U2273V16Capacitor Film
Cap Film 0.027uF 250V PEN 5%( 4.8 X 3.3 X 2.4mm) Stacked 85°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.027uF | |
| 5% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 2.4 | |
| 1913 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

