Panasonic IndustryECW-H8153HACapacitor Film
Cap Film 0.015uF 800V PP 3% (15.4 X 6.2 X 10.6mm) Radial 12.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 3% | |
| 800VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.4 X 6.2 X 10.6 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 15.4(Max) | |
| 6.2(Max) | |
| 10.6(Max) | |
| 0.6 | |
| 20 | |
| 10.6(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this ECW-H8153HA plastic film capacitor from Panasonic will do just that! It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-H8153HA polypropylene film capacitor has a radial termination style. Its capacitance value is 0.015uF. It has a tolerance of 3%. This product is 15.4(Max) mm long, 10.6(Max) mm tall and 6.2(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

