Panasonic IndustryECW-FD2W125J4Capacitor Film
Cap Film 1.2uF 450V PP 5% (17.5 X 8.5 X 16.6mm) Radial 7.5mm 110°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1.2uF | |
| 5% | |
| 450VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 17.5 X 8.5 X 16.6 | |
| Inside Bend Standoff | |
| -40 | |
| 110 | |
| Ammo | |
| 17.5(Max) | |
| 8.5(Max) | |
| 16.6(Max) | |
| 0.8 | |
| 16.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

