Panasonic IndustryECW-F2W104JAQCapacitor Film
Cap Film 0.1uF 450V PP 5% (13 X 5.1 X 14.3mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 450VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5.1 X 14.3 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 5.1(Max) | |
| 14.3(Max) | |
| 0.6 | |
| 4.5 | |
| 14.3(Max) |
This ECW-F2W104JAQ plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 14.3(Max) mm tall and 5.1(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECW-F2W104JAQ polypropylene film capacitor has a radial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

