Top Purchased
Panasonic IndustryECW-U4104V17Capacitor Film
Cap Film 0.1uF 400V PEN 5%( 9.8 X 6.3 X 4mm) Stacked 85°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.1uF | |
| 5% | |
| 400VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 9.8 X 6.3 X 4 | |
| 3925 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9.8 | |
| 6.3 | |
| 4 |
This ECW-U4104V17 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 85 °C. This product is 9.8 mm long, 4 mm tall and 6.3 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

