Reduced Price
Panasonic IndustryECW-U1104KC9Capacitor Film
Cap Film 0.1uF 100V PEN 10%( 6 X 4.1 X 1.8mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 0.1uF | |
| 10% | |
| 100VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 6 X 4.1 X 1.8 | |
| 2416 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 4.1 | |
| 1.8 |
This ECW-U1104KC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 6 mm long, 1.8 mm tall and 4.1 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

