Panasonic IndustryECW-HA3C822HCapacitor Film

Cap Film 0.0082uF 1600V PP 3%( 17.8 X 6.8 X 12.7mm) Radial 15mm 105°C Ammo

This ECW-HA3C822H film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0082uF. It has a tolerance of 3%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 17.8(Max) mm long, 12.7(Max) mm tall and 6.8(Max) mm deep. The ECW-HA3C822H part has a radial termination style.

Import TariffMay apply to this part

4 parts: Ships in 2 days

    Total$0.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0146

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.