Panasonic IndustryECW-HA3C472JCapacitor Film
Cap Film 0.0047uF 1600V PP 5%( 17.8 X 6.4 X 9.1mm) Radial 15mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 5% | |
| 1600VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.8 X 6.4 X 9.1 | |
| Straight | |
| -40 | |
| 105 | |
| Ammo | |
| 17.8(Max) | |
| 6.4(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 25 | |
| 10.6(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECW-HA3C472J plastic film capacitor from Panasonic will work great. It can withstand a voltage of 1600 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 17.8(Max) mm long, 9.1(Max) mm tall and 6.4(Max) mm deep. The ECW-HA3C472J polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

