Panasonic IndustryECW-HA3C103HQCapacitor Film
Cap Film 0.01uF 1600V PP 3%( 20.3 X 6.4 X 17.3mm) Radial 17.5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 3% | |
| 1600VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.3 X 6.4 X 17.3 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Ammo | |
| 20.3(Max) | |
| 6.4(Max) | |
| 17.3(Max) | |
| 0.6 | |
| 17.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

