Panasonic IndustryECW-HA3C102JBCapacitor Film
Cap Film 0.001uF 1600V PP 5%( 17.8 X 5.2 X 13mm) Radial 10mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 1600VDC | |
| PP | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Low Hum Sound Noise|Low Loss|Small Size | |
| Through Hole | |
| Radial | |
| 10 | |
| 17.8 X 5.2 X 13 | |
| Outside Crimp Standoff | |
| -40 | |
| 105 | |
| Ammo | |
| 17.8(Max) | |
| 5.2(Max) | |
| 13(Max) | |
| 0.6 | |
| 4.5 | |
| 13(Max) |
Ideal for smoothing voltages or improving signals, Panasonic's ECW-HA3C102JB plastic film capacitor is a low-cost solution. It can withstand a voltage of 1600 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.001uF. This product is 17.8(Max) mm long, 13(Max) mm tall and 5.2(Max) mm deep. The ECW-HA3C102JB polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

