Panasonic IndustryECW-H12273JVCapacitor Film
Cap Film 0.027uF 1250V PP 5%( 23 X 9 X 17.5mm) Radial 20mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.027uF | |
| 5% | |
| 1250VDC | |
| PP | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
| Through Hole | |
| Radial | |
| 20 | |
| 23 X 9 X 17.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 23(Max) | |
| 9(Max) | |
| 17.5(Max) | |
| 0.8 | |
| 25 | |
| 19(Max) |
This ECW-H12273JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. The ECW-H12273JV part has a radial termination style. Its capacitance value is 0.027uF. It has a tolerance of 5%. This product is 23(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

