Panasonic IndustryECW-H12272JVCapacitor Film

Cap Film 0.0027uF 1250V PP 5%( 18 X 7 X 14mm) Radial 15mm 105°C Bag

Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECW-H12272JV plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 1250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The ECW-H12272JV polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.0027uF. This product is 18(Max) mm long, 14(Max) mm tall and 7(Max) mm deep.

Import TariffMay apply to this part

303 parts: Ships tomorrow

    Total$72.43Price for 263

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1502+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 303 parts
      • Price: $0.2754

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.