Panasonic IndustryECW-H12153JVCapacitor Film
Cap Film 0.015uF 1250V PP 5%( 18 X 9.5 X 16mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 5% | |
| 1250VDC | |
| PP | |
| Flame Retardant Epoxy Resin Coating|Excellent Electrical Characteristics | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 9.5 X 16 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 9.5(Max) | |
| 16(Max) | |
| 0.8 | |
| 25 | |
| 17.5(Max) |
This ECW-H12153JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 16(Max) mm tall and 9.5(Max) mm deep. Its capacitance value is 0.015uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECW-H12153JV part has a radial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

