Panasonic IndustryECW-FG70225KCapacitor Film
Cap Film 2.2uF 700V PP 10%( 31.5 X 12 X 24.5mm) Radial 27.5mm 0.0095 Ohm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2uF | |
| 10% | |
| 700VDC | |
| 0.0095 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 12 X 24.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 31.5 | |
| 12 | |
| 24.5 | |
| 1 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 24.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

