Panasonic IndustryECW-FE2J224Q5Capacitor Film
Cap Film 0.22uF 630V PP 10% (26 X 6 X 13mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 630VDC | |
| PP | |
| Excellent Frequency Characteristics|Low Loss|Small Size | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 6 X 13 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 26 | |
| 6 | |
| 13 | |
| 0.8 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

