Panasonic IndustryECW-FE2J155PDCapacitor Film
Cap Film 1.5uF 630V PP 5% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 5% | |
| 630VDC | |
| PP | |
| Excellent Frequency Characteristics|Low Loss|Small Size | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 11 X 21 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 31 | |
| 11 | |
| 21 | |
| 0.8 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 21 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

