Panasonic IndustryECW-FD2W475JCapacitor Film
Cap Film 4.7uF 450V PP 5%( 25.3 X 11.7 X 16.4mm) Radial 22.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 5% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.3 X 11.7 X 16.4 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 25.3(Max) | |
| 11.7(Max) | |
| 16.4(Max) | |
| 0.8 | |
| 20 |
This ECW-FD2W475J film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The ECW-FD2W475J part has a radial termination style. It has a tolerance of 5%. This product is 25.3(Max) mm long, 16.4(Max) mm tall and 11.7(Max) mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

