Panasonic IndustryECW-FD2W334KBCapacitor Film

Cap Film 0.33uF 450V PP 10% (12.6 X 5.6 X 15.4mm) Radial 7.5mm 110°C Bulk

This ECW-FD2W334KB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. The ECW-FD2W334KB part has a radial termination style. Its capacitance value is 0.33uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. This product is 12.6(Max) mm long, 15.4(Max) mm tall and 5.6(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1100
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.1814
    1. 1100+$0.1814
    2. 2000+$0.1796
    3. 2500+$0.1778
    4. 3000+$0.1760
    5. 4000+$0.1743
    6. 5000+$0.1725
    7. 6000+$0.1708
    8. 10000+$0.1691
    9. 15000+$0.1674
    10. 20000+$0.1657

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.