Panasonic IndustryECW-FD2W125KCapacitor Film
Cap Film 1.2uF 450V PP 10% (17.5 X 8.5 X 11.6mm) Radial 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1.2uF | |
| 10% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 8.5 X 11.6 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 8.5(Max) | |
| 11.6(Max) | |
| 0.8 | |
| 20 | |
| 13.1(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

