Panasonic IndustryECW-FD2J824JCapacitor Film
Cap Film 0.82uF 630V PP 5%( 17.8 X 10.2 X 15.1mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.82uF | |
| 5% | |
| 630VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.8 X 10.2 X 15.1 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 17.8(Max) | |
| 10.2(Max) | |
| 15.1(Max) | |
| 0.8 | |
| 25 | |
| 16.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

