Panasonic IndustryECW-FD2J274KCapacitor Film
Cap Film 0.27uF 630V PP 10%( 17.8 X 6 X 11mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| ECW-FD2J274K | |
| Automotive | No |
| PPAP | No |
| 0.27uF | |
| 10% | |
| 630VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.8 X 6 X 11 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 17.8(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.8 | |
| 25 | |
| 12.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

