Panasonic IndustryECW-FD2J104KQCapacitor Film
Cap Film 0.1uF 630V PP 10%( 12.6 X 5.8 X 14.2mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 630VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.6 X 5.8 X 14.2 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bag | |
| 12.6(Max) | |
| 5.8(Max) | |
| 14.2(Max) | |
| 0.6 | |
| 4.5 | |
| 14.2(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

