Panasonic IndustryECW-FA2J225JCapacitor Film
Cap Film 2.2uF 630V PP 5% (26 X 16.3 X 21.4mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 5% | |
| 630VDC | |
| PP | |
| Small Size | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 16.3 X 21.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 26(Max) | |
| 16.3(Max) | |
| 21.4(Max) | |
| 0.8 | |
| 20 | |
| 22.9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

