Panasonic IndustryECW-FA2J224JCapacitor Film
Cap Film 0.22uF 630V PP 5%( 18.2 X 7.1 X 12.3mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.2 X 7.1 X 12.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.2(Max) | |
| 7.1(Max) | |
| 12.3(Max) | |
| 0.6 | |
| 20 | |
| 13.8(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

