Panasonic IndustryECW-FA2J104JCapacitor Film

Cap Film 0.1uF 630V PP 5% (18.2 X 5.2 X 10.4mm) Radial 15mm 105°C Bulk

Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This ECW-FA2J104J plastic film capacitor from Panasonic is what you've been looking for. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-FA2J104J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 18.2(Max) mm long, 10.4(Max) mm tall and 5.2(Max) mm deep.

Import TariffMay apply to this part

24,780 parts: Ships in 3 days

    Total$60.80Price for 467

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 24,780 parts
      • Price: $0.1302

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.