Panasonic IndustryECW-F6563HLCapacitor Film
Cap Film 0.056uF 630V PP 3%( 15.5 X 6.8 X 11.2mm) Radial 12.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.056uF | |
| 3% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 6.8 X 11.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 15.5(Max) | |
| 6.8(Max) | |
| 11.2(Max) | |
| 0.8 | |
| 25 | |
| 12.7(Max) |
Ideal for smoothing voltages or improving signals, Panasonic's ECW-F6563HL plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.056uF. This product is 15.5(Max) mm long, 11.2(Max) mm tall and 6.8(Max) mm deep. The ECW-F6563HL polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. It has a tolerance of 3%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

