10-25% Off

Panasonic IndustryECW-F6513RJLCapacitor Film

Cap Film 0.051uF 630V PP 5%( 15.5 X 6.6 X 16mm) Radial 7.5mm 105°C Ammo

Ideal for smoothing voltages or improving signals, Panasonic's ECW-F6513RJL plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.051uF. This product is 15.5(Max) mm long, 16(Max) mm tall and 6.6(Max) mm deep. The ECW-F6513RJL polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 5%.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$0.02Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.0183

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.