Panasonic IndustryECW-F6474JLCapacitor Film
Cap Film 0.47uF 630V PP 5%( 20.5 X 13.5 X 20.1mm) Radial 17.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.5 X 13.5 X 20.1 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 20.5(Max) | |
| 13.5(Max) | |
| 20.1(Max) | |
| 0.8 | |
| 25 | |
| 21.6(Max) |
Panasonic's ECW-F6474JL plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F6474JL polypropylene film capacitor has a radial termination style. This product is 20.5(Max) mm long, 20.1(Max) mm tall and 13.5(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

