Panasonic IndustryECW-F6433JLCapacitor Film
Cap Film 0.043uF 630V PP 5%( 13 X 7.9 X 10.7mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.043uF | |
| 5% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 7.9 X 10.7 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 13(Max) | |
| 7.9(Max) | |
| 10.7(Max) | |
| 0.8 | |
| 25 | |
| 12.2(Max) |
This low-inductance and low-cost ECW-F6433JL film capacitor from Panasonic will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 5%. Its capacitance value is 0.043uF. The ECW-F6433JL polypropylene film capacitor has a radial termination style. This product is 13(Max) mm long, 10.7(Max) mm tall and 7.9(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

