Panasonic IndustryECW-F6333HLBCapacitor Film
Cap Film 0.033uF 630V PP 3%( 13 X 7.1 X 15mm) Radial 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 3% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 13 X 7.1 X 15 | |
| Outside Bend Standoff | |
| -40 | |
| 105 | |
| Bag | |
| 13(Max) | |
| 7.1(Max) | |
| 15(Max) | |
| 0.8 | |
| 4.5 | |
| 15(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

