Panasonic IndustryECW-F6333HLCapacitor Film
Cap Film 0.033uF 630V PP 3%( 13 X 7.1 X 10mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 3% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 7.1 X 10 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 13(Max) | |
| 7.1(Max) | |
| 10(Max) | |
| 0.8 | |
| 25 | |
| 11.5(Max) |
Used for many applications, this ECW-F6333HL plastic film capacitor from Panasonic can be used to smooth voltages or improve signals. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F6333HL polypropylene film capacitor has a radial termination style. This product is 13(Max) mm long, 10(Max) mm tall and 7.1(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.033uF. It has a tolerance of 3%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

