Panasonic IndustryECW-F6204JLCapacitor Film

Cap Film 0.2uF 630V PP 5%( 18 X 10.3 X 14.7mm) Radial 15mm 105°C Bag

This ECW-F6204JL plastic film capacitor from Panasonic is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 14.7(Max) mm tall and 10.3(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.2uF. The ECW-F6204JL polypropylene film capacitor has a radial termination style.

170 parts: Ships in 3 days

    Total$65.95Price for 125

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 170 parts
      • Price: $0.5276

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.