Panasonic IndustryECW-F6204HLCapacitor Film

Cap Film 0.2uF 630V PP 3%( 18 X 10.3 X 14.7mm) Radial 15mm 105°C Bag

This ECW-F6204HL plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 3%. This product is 18(Max) mm long, 14.7(Max) mm tall and 10.3(Max) mm deep. Its capacitance value is 0.2uF. The ECW-F6204HL polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

606 parts: Ships in 3 days

    Total$56.33Price for 61

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 606 parts
      • Price: $0.9234

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.