Panasonic IndustryECW-F6164JLCapacitor Film
Cap Film 0.16uF 630V PP 5% (18 X 9.3 X 13.8mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.16uF | |
| 5% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 9.3 X 13.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 9.3(Max) | |
| 13.8(Max) | |
| 0.8 | |
| 25 | |
| 15.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

