Panasonic IndustryECW-F6103JLCapacitor Film
Cap Film 0.01uF 630V PP 5%( 12.5 X 5.2 X 8mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 5.2 X 8 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 12.5(Max) | |
| 5.2(Max) | |
| 8(Max) | |
| 0.6 | |
| 25 | |
| 9.5(Max) |
This ECW-F6103JL plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%. Its capacitance value is 0.01uF. This product is 12.5(Max) mm long, 8(Max) mm tall and 5.2(Max) mm deep. The ECW-F6103JL polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

