Panasonic IndustryECW-F4474HLCapacitor Film

Cap Film 0.47uF 400V PP 3%( 18 X 11.2 X 16.1mm) Radial 15mm 105°C Bag

An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECW-F4474HL plastic film capacitor provided from Panasonic. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 3%. The ECW-F4474HL polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 16.1(Max) mm tall and 11.2(Max) mm deep. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

475 parts: Ships in 2 days

    Total$84.00Price for 100

    • (100)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 475 parts
      • Price: $0.84

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.