Panasonic IndustryECW-F4334HLCapacitor Film
Cap Film 0.33uF 400V PP 3%( 18 X 9.6 X 14.3mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 3% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 9.6 X 14.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 9.6(Max) | |
| 14.3(Max) | |
| 0.8 | |
| 25 | |
| 15.8(Max) |
This ECW-F4334HL plastic film capacitor from Panasonic is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 14.3(Max) mm tall and 9.6(Max) mm deep. The ECW-F4334HL polypropylene film capacitor has a radial termination style. It has a tolerance of 3%. Its capacitance value is 0.33uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

