Panasonic IndustryECW-F4104JBCapacitor Film

Cap Film 0.1uF 400V PP 5%( 18 X 7.5 X 14mm) Radial 15mm 105°C Bulk

An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECW-F4104JB plastic film capacitor provided from Panasonic. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 14(Max) mm tall and 7.5(Max) mm deep. It has a tolerance of 5%. The ECW-F4104JB polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF.

237 parts: Ships in 3 days

    Total$55.90Price for 39

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 237 parts
      • Price: $1.4334

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.