25-50% Off
Panasonic IndustryECW-F4104HLCapacitor Film
Cap Film 0.1uF 400V PP 3% (15.5 X 6.5 X 11mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 3% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 6.5 X 11 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5(Max) | |
| 6.5(Max) | |
| 11(Max) | |
| 0.8 | |
| 25 | |
| 12.5(Max) |
The various voltage ratings and capacitance values of this ECW-F4104HL plastic film capacitor from Panasonic makes it great for various electronic applications. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F4104HL polypropylene film capacitor has a radial termination style. This product is 15.5(Max) mm long, 11(Max) mm tall and 6.5(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 3%. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

