Panasonic IndustryECW-F4104HBCapacitor Film
Cap Film 0.1uF 400V PP 3% (18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 3% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 14 | |
| Outside Crimp Standoff | |
| -25 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 7.5(Max) | |
| 14(Max) | |
| 0.8 | |
| 15.5(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECW-F4104HB plastic film capacitor provided from Panasonic. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 3%. Its capacitance value is 0.1uF. This product is 18(Max) mm long, 14(Max) mm tall and 7.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECW-F4104HB polypropylene film capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

