Panasonic IndustryECW-F2W394JAQCapacitor Film
Cap Film 0.39uF 450V PP 5% (13 X 8.1 X 17.2mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.39uF | |
| 5% | |
| 450VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 8.1 X 17.2 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 8.1(Max) | |
| 17.2(Max) | |
| 0.6 | |
| 4.5 | |
| 17.2(Max) |
The materials used to construct this ECW-F2W394JAQ plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 17.2(Max) mm tall and 8.1(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.39uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECW-F2W394JAQ polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

