Panasonic IndustryECW-F2W274JAQCapacitor Film

Cap Film 0.27uF 450V PP 5% (13 X 7 X 16.1mm) Radial 10mm 105°C Bulk

Reduce space requirements on your PCB by replacing other space consuming capacitors with this ECW-F2W274JAQ plastic film capacitor from Panasonic. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 16.1(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECW-F2W274JAQ polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.27uF.

Import TariffMay apply to this part

690 parts: Ships tomorrow

    Total$0.15Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 690 parts
      • Price: $0.1502

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.